Bessey 90 mm x 177.8 mm Mitre Clamp Clamp
- RS Stock No.:
- 227-7218
- Mfr. Part No.:
- WSM 9
- Brand:
- Bessey
Subtotal (1 unit)*
$318.59
(exc. GST)
$350.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.59 |
*price indicative
- RS Stock No.:
- 227-7218
- Mfr. Part No.:
- WSM 9
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Mitre Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 90mm | |
| Jaw Depth | 177.8mm | |
| Finish | Satin Chrome | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Series | WSM | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Mitre Clamp | ||
Product Type Clamp | ||
Jaw Opening 90mm | ||
Jaw Depth 177.8mm | ||
Finish Satin Chrome | ||
Material Cast Iron | ||
Standards/Approvals No | ||
Series WSM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Angle Welding Clamps
Cast jaws and base with copper plated screw. The base has elongated holes to fix the tool to welding and machining tables.
Related links
- Bessey 120 mm Mitre Clamp Clamp
- Bessey 100 mm x 30 mm Mitre Clamp Clamp
- Bessey 73 mm x 12 mm Mitre Clamp Clamp
- Bessey 55 mm x 30 mm Mitre Clamp Clamp
- Stanley 75 mm x 15 mm Mitre Clamp Clamp
- Stanley 57 mm x 30 mm Mitre Clamp Clamp
- Bessey 300 mm x 90 mm Quick Clamp Clamp
- Bessey 600 mm x 90 mm Quick Clamp Clamp