Bessey 75 mm x 85 mm Spring Clamp Clamp
- RS Stock No.:
- 272-6511
- Mfr. Part No.:
- XM7EU
- Brand:
- Bessey
Subtotal (1 unit)*
$21.68
(exc. GST)
$23.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.68 |
*price indicative
- RS Stock No.:
- 272-6511
- Mfr. Part No.:
- XM7EU
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Spring Clamp | |
| Jaw Opening | 75mm | |
| Jaw Depth | 85mm | |
| Finish | Nickel Plated | |
| Material | Metal | |
| Clamping Force | 0.15kN | |
| Series | XM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Spring Clamp | ||
Jaw Opening 75mm | ||
Jaw Depth 85mm | ||
Finish Nickel Plated | ||
Material Metal | ||
Clamping Force 0.15kN | ||
Series XM | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Spring clamp XM that tips and handles made of PVC prevent marring and it has up to 150 N per 15 kg clamping force. That has 85 mm Throat depth with three inch opening.
Heavy duty springs for firm grip and powerful clamping
Corrosion resistant nickel plated
Related links
- Stanley 100 mm x 85 mm Spring Clamp Clamp
- Bessey 75 mm x 60 mm G Clamp Clamp
- Bessey 75 mm x 70 mm Clamp Clamp
- Irwin 75 mm x 75 mm Spring Clamp Clamp
- RS PRO 75 mm x 75 mm Spring Clamp Clamp
- Avit 75 mm x 40 mm Spring Clamp Clamp
- Bessey 55 mm x 37 mm Spring Clamp Clamp
- Bessey 300 mm x 120 mm Spring Clamp Clamp












