Bahco 150 mm x 95 mm Qcb Clamp Clamp

Subtotal (1 unit)*

$70.97

(exc. GST)

$78.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.97

*price indicative

RS Stock No.:
282-4138
Distrelec Article No.:
180-49-946
Mfr. Part No.:
QCB-150
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Clamp

Sub Type

Qcb Clamp

Jaw Opening

150mm

Jaw Depth

95mm

Clamping Force

200kg

Height Under Arm

95mm

Series

QCB

Width

150mm

Standards/Approvals

No

Length

456mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Quick Clamp with 200 kg force offers variable speed trigger mechanism increases power as the head makes contact with the work piece. Variable speed mechanism makes it easier to reach high clamping force. It features a easy to adapt to a spreader with the spreader button.

Removable pads with V groove

Easy access release mechanism

Can also be used as a spreader

Comfortable handle for use at any angle

  • RS Stock No. 2824140
  • Mfr. Part No. QCB-300
Each
$75.99
  • RS Stock No. 2824141
  • Mfr. Part No. QCB-450
Each
$81.14
  • RS Stock No. 8793000
  • Mfr. Part No. 10505942
Each
$102.49
  • RS Stock No. 1253777
  • Mfr. Part No. CDF410C
Each
$197.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy