Bessey 400 mm x 250 mm F Clamp Clamp

Subtotal (1 unit)*

$195.02

(exc. GST)

$214.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.02

*price indicative

RS Stock No.:
125-3871
Mfr. Part No.:
TGN40T25
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Sub Type

F Clamp

Product Type

Clamp

Jaw Opening

400mm

Jaw Depth

250mm

Finish

Black

Height Under Arm

40mm

Clamping Force

7kN

Length

400mm

Series

TGN

Width

250mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bessey Deep Throat Screw Clamp TGNT Series


Features and Benefits


Clamping force up to 7000 N

Heavy-duty design

Ergonomically shaped wood handle

Large, stable solid flat rail with serration

Throat depths to max. 500 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy