SAM 200 mm x 105 mm G Clamp Clamp
- RS Stock No.:
- 900-991
- Mfr. Part No.:
- 449-200
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$351.61
(exc. GST)
$386.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.61 |
*price indicative
- RS Stock No.:
- 900-991
- Mfr. Part No.:
- 449-200
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Clamp | |
| Sub Type | G Clamp | |
| Jaw Opening | 200mm | |
| Jaw Depth | 105mm | |
| Finish | Forged | |
| Material | Carbon Steel | |
| Series | 449 | |
| Width | 105mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Clamp | ||
Sub Type G Clamp | ||
Jaw Opening 200mm | ||
Jaw Depth 105mm | ||
Finish Forged | ||
Material Carbon Steel | ||
Series 449 | ||
Width 105mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM Mechanics and bodyworkers press for positioning and holding during assembling's and welding's. It has square thread screw, joint pad and squared pad for a better hung.
Forged treated carbon steel
Diameter 200 mm












