Thomas & Betts Cable Tie, Cable Tie, 150 mm x 2.5mm, Natural Polyamide 66

Subtotal (1 box of 100 units)*

$8.40

(exc. GST)

$9.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 99 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$8.40$0.084

*price indicative

RS Stock No.:
289-1635
Mfr. Part No.:
7TCG054360R0423
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

150mm

Product Type

Cable Tie

Width

2.5mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

TY125-18-M

Package Size

100

Standards/Approvals

UL/IEC 62275

Maximum Bundle Diameter

36.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The ABB cable tie is a reliable solution for indoor applications with a temperature rating of up to 85 degrees celsius. It is designed for UL or IEC 62275 type 2 or 21 AH 2 Plenum, it offers a tensile strength of 80 Newtons and comes in a pack of 1000. The integrally formed polyamide pawl provides low insertion and high locking strength, while the plastic pawl lock type ensures secure fastening.

Polyamide material suitable for indoor use

Length of 150mm, Width of 2.5mm, Thickness of 1.1mm

Tensile Strength Rating of 80 Newtons

Low profile head reduces potential for snagging during installation

Quick and easy pull through design for increased productivity

Sure grip tab prevents the tail from popping out during tightening

UL E49405 standards compliant for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy