Thomas & Betts Cable Tie, Cable Tray, 91 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 253-1021
- Distrelec Article No.:
- 301-65-814
- Mfr. Part No.:
- 7TAG009510R0065
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$141.00
(exc. GST)
$155.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.41 | $141.00 |
*price indicative
- RS Stock No.:
- 253-1021
- Distrelec Article No.:
- 301-65-814
- Mfr. Part No.:
- 7TAG009510R0065
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 91mm | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY551M | |
| Maximum Bundle Diameter | 16mm | |
| Standards/Approvals | CE, UL, EN | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 91mm | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series TY551M | ||
Maximum Bundle Diameter 16mm | ||
Standards/Approvals CE, UL, EN | ||
Package Size 100 | ||
- COO (Country of Origin):
- US
The ABB TY551M identification cable ties are made of natural color, nylon/polyamide 6.6 for temperatures of up to 85°C (185 F) suitable for indoor applications.
Length of 91mm (3.6 inches)
Width of 2.54mm (1 inch)
Thickness of 1mm (0.04 inch)
Tensile strength rating of 80 Newton's (18 pounds)
Related links
- Thomas & Betts Cable Tie 91 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 102.1 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 102 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie 170 mm x 2.5mm, Black Polyamide 66