Thomas & Betts Cable Tie, Cable Tie, 100 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 289-1632
- Mfr. Part No.:
- 7TCG054360R0420
- Brand:
- Thomas & Betts
Subtotal (1 box of 100 units)*
$9.08
(exc. GST)
$9.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $9.08 | $0.091 |
*price indicative
- RS Stock No.:
- 289-1632
- Mfr. Part No.:
- 7TCG054360R0420
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | TY100-18-C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E49405 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 20.5mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series TY100-18-C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E49405 | ||
Package Size 100 | ||
Maximum Bundle Diameter 20.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB natural cable tie is designed for indoor applications with a temperature rating of up to 85 degrees celsius. It is UL or IEC 62275 type 2 or 21 rated for AH 2 Plenum and comes in a pack of 100, with a length of 100mm, width of 2.5mm, and a tensile strength rating of 80 newtons, this cable tie is a reliable solution for wire management and connectivity.
Made of natural polyamide for durability and flexibility
Plastic pawl lock type for secure fastening
Low profile head reduces snagging during installation
Quick and easy pull through design for increased productivity
Tail with finger grip for snug tightening
UL E49405 standards compliant for quality assurance
Related links
- Thomas & Betts Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 102.1 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 102 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 100 mm x 2.5mm, White Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 143 mm x 3.5mm, Natural Polyamide 66