Thomas & Betts Cable Tie, Cable Tie, 150 mm x 2.5mm, Black Polyamide 66

Subtotal (1 box of 100 units)*

$19.94

(exc. GST)

$21.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$19.94$0.199

*price indicative

RS Stock No.:
287-9481
Mfr. Part No.:
7TCG054360R0432
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

150mm

Product Type

Cable Tie

Width

2.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Tensile Strength

80N

Maximum Operating Temperature

115°C

Series

TY125-18X-C

Maximum Bundle Diameter

36.5mm

Package Size

100

Standards/Approvals

UL E49405

RoHS Status: Exempt

COO (Country of Origin):
CN

ABB Cable Ties, 150mm length, 80N tensile strength - 7TCG054360R0432


This cable tie is a durable solution designed for versatile applications in the automation, electronics, electrical, and mechanical industries. Constructed from high-quality nylon 66, it measures 150mm in length and 2.5mm in width, making it suitable for secure fastening. This product ensures effective organisation of cables and wires, with a tensile strength rating of 80N.

Features & Benefits


• UV resistant for consistent performance outdoors

• Made from high-temperature nylon for thermal stability

• Designed for easy and quick installation and removal

• Suitable for bundling cables up to 36.5mm in diameter

• Ergonomic tail design for improved user grip

• Weatherproof for reliable outdoor cable management

Applications


• Utilised for securing and organising electrical cables

• Ideal for plenum spaces and flexible cable support

• Effective in a variety of industrial settings for wire management

What temperature range can these ties withstand for reliable performance?


They can operate within a temperature range of -40°C to +115°C, ensuring reliability in various environmental conditions.

How does the design of the tie promote user ease during installation?


The low-profile head minimises snagging, while the quick-pull feature reduces effort and enhances productivity during application.

Can these ties be used in conjunction with other fastening methods?


Yes, they can effectively complement other fastening solutions, providing additional security for cable management projects.

What specifications determine the best application for these ties in industrial settings?


The 80N tensile strength and UV resistance make them particularly suitable for heavy-duty applications and outdoor environments, ensuring longevity and durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy