HellermannTyton Cable Tie, Heat Resistant, 100 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 830-0024
- Distrelec Article No.:
- 155-46-804
- Mfr. Part No.:
- 111-01950 T18R-PA66HS-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.95
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$10.83
(exc. GST)
$11.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 13 November 2026
- Plus 4,286 unit(s) shipping from 13 November 2026
- Plus 49 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $10.83 | $0.108 | - |
| 15 - 49 | $10.70 | $0.107 | $1.95 |
| 50 + | $10.51 | $0.105 | $16.00 |
*price indicative
- RS Stock No.:
- 830-0024
- Distrelec Article No.:
- 155-46-804
- Mfr. Part No.:
- 111-01950 T18R-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Heat Resistant | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T18R | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 22mm | |
| Standards/Approvals | DNV GLHFLFHMILRoHSUL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Heat Resistant | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T18R | ||
Package Size 100 | ||
Maximum Bundle Diameter 22mm | ||
Standards/Approvals DNV GLHFLFHMILRoHSUL | ||
- COO (Country of Origin):
- SG
HellermannTyton T18R Series Cable Tie, Polyamide 6.6 (PA66), Tensile Strength 80 N - 111-01950 T18R-PA66HS-BK
This high-quality cable tie from HellermannTyton, with a length of 100 mm and made of Polyamide 6.6, provides a reliable solution for various bundling applications. With a maximum operating temperature of +105 °C and a tensile strength of 80N, this heat-resistant cable tie is designed to withstand extreme conditions, making it an ideal choice for industries requiring strong and durable fastening solutions.
Features & Benefits
• Black colour for discreet bundling
• Made of Polyamide 6.6 (PA66) for durability and strength
• 2.5mm width for secure fastening
Applications
• Suitable for securing cables, wires, and hoses in various applications
• Used for bundling components in electronics and electrical installations
Can it withstand high temperatures?
Yes, this cable tie has a maximum operating temperature of +105 °C, making it suitable for heat-resistant applications.
Will it securely fasten cables and wires?
Yes, with a tensile strength of 80N, this cable tie provides a strong and reliable fastening solution.
Is it compatible with other HellermannTyton products?
Yes, the T18R series ensures compatibility with various HellermannTyton components for seamless integration.
Related links
- HellermannTyton Cable Tie 390 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
