Thomas & Betts Cable Tie, Cable Tray, 150 mm x 6.9mm, Natural Polyamide 66
- RS Stock No.:
- 253-2473
- Mfr. Part No.:
- 7TCG009450R0162
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$404.50
(exc. GST)
$445.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.809 | $404.50 |
*price indicative
- RS Stock No.:
- 253-2473
- Mfr. Part No.:
- 7TCG009450R0162
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 6.9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | CSA V-2 Flammability, UL | |
| Tensile Strength | 540N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY271 | |
| Standards/Approvals | UL E49405 | |
| Maximum Bundle Diameter | 25mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 6.9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour CSA V-2 Flammability, UL | ||
Tensile Strength 540N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series TY271 | ||
Standards/Approvals UL E49405 | ||
Maximum Bundle Diameter 25mm | ||
Package Size 500 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 540 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon 6.6.
Color is natural
Product net width is 6.9 mm
- RS Stock No. 2532480
- Mfr. Part No. 7TCG009450R0180
Each (In a Pack of 100)
$1.538
- RS Stock No. 2531804
- Mfr. Part No. 7TAG009330R0009
Each (In a Pack of 500)
$3.606
- RS Stock No. 2531811
- Mfr. Part No. 7TAG009340R0003
Each (In a Pack of 500)
$2.096
- RS Stock No. 2531798
- Mfr. Part No. 7TAG009290R0005
Each (In a Pack of 50)
$3.866
Related links
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 457 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Natural Polyamide 66











