Essentra Cable Tie, Cable Tie, 135 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 109-443
- Distrelec Article No.:
- 304-36-896
- Mfr. Part No.:
- RG-205
- Brand:
- Essentra
Subtotal (1 bag of 1000 units)*
$80.11
(exc. GST)
$88.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $80.11 | $0.08 |
*price indicative
- RS Stock No.:
- 109-443
- Distrelec Article No.:
- 304-36-896
- Mfr. Part No.:
- RG-205
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Cable Tie | |
| Length | 135mm | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Package Size | 1000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Cable Tie | ||
Length 135mm | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Package Size 1000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Essentra RG 205 cable tie is a high quality product designed to securely fasten and organize cables. It is made from polyamide 6.6, which provides strength and durability, with a length of 135mm and a width of 2.5mm, it is suitable for various applications. The natural color blends in seamlessly and the cable tie can withstand a tension force of 78.45N. It is an essential component for cable management and is commonly used in industries such as automation, circuit protection, and office computing.
Made from polyamide 6.6 for strength and durability
135mm length and 2.5mm width for versatility
Natural color for seamless integration
Can withstand a tension force of 78.45N
Suitable for cable management in various industries
Related links
- Essentra Cable Tie 370 mm x 3.6mm, Natural Polyamide 66
- Essentra Cable Tie 390 mm x 4.8mm, Natural Polyamide 66
- Essentra Cable Tie 365 mm x 7.5mm, Natural Polyamide 66
- Essentra Cable Tie 540 mm x 7.5mm, Natural Polyamide 66
- Essentra Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- Essentra Cable Tie 290 mm x 4.8mm, Natural Polyamide 66
- Essentra Cable Tie 100 mm x 2.4mm, Natural Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Natural Polyamide 66
