HellermannTyton Cable Tie, Assembly, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 198-4666
- Mfr. Part No.:
- 156-01154 T50ROSEC4B-PA66W-BK
- Brand:
- HellermannTyton
Subtotal (1 pack of 500 units)*
$916.00
(exc. GST)
$1,007.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $1.832 | $916.00 |
*price indicative
- RS Stock No.:
- 198-4666
- Mfr. Part No.:
- 156-01154 T50ROSEC4B-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Assembly | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | EdgeClip | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Assembly | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series EdgeClip | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Package Size 500 | ||
Maximum Bundle Diameter 45mm | ||
- COO (Country of Origin):
- DE
HellermannTyton T50ROSEC4B Series Cable Tie, 200mm Length, 4.6mm Width - 156-01154 T50ROSEC4B-PA66W-BK
This cable tie is a reliable assembly solution designed for effective cable management. Measuring 200mm in length and 4.6mm in width, this black cable tie is constructed from UV-resistant PA 6.6, ensuring durability and resilience in outdoor environments. A pack contains 500 units, catering to a range of applications in automation, electronics, and electrical industries.
Features & Benefits
• UV-resistant material protects against sunlight exposure
• Halogen-free design enhances safety for electrical applications
• High tensile strength of 225 N secures heavy-duty bundles
• Suitable for a maximum bundle diameter of 45mm
• Operates effectively in temperatures from -40 °C to +85 °C
• Pre-assembled 2-piece design with EdgeClip for easy installation
Applications
• Used for securing cables in solar energy systems
• Ideal for bundling wires in outdoor electrical installations
• Suitable for efficient cable management in mechanical
• Utilised in automotive manufacturing for wire harnessing
How does the UV resistance benefit usage outdoors?
The UV resistance allows the cable tie to withstand prolonged exposure to sunlight, preventing degradation and ensuring long-term performance in outdoor applications.
What temperature range can it effectively function in?
It can operate effectively in temperatures ranging from -40 °C to +85 °C, making it suitable for various environmental conditions.
Can it accommodate larger bundles of cables?
It supports a maximum bundle diameter of 45mm, ensuring versatile usage across multiple cable sizes.
How easy is it to install this tie around edges?
The pre-assembled design with EdgeClip allows for quick and effective installation, making it user-friendly for securing cables along edges.
- RS Stock No. 1984668
- Mfr. Part No. 156-00698 T50ROSEC5B-PA66W-BK
Each (In a Pack of 500)
$1.81
- RS Stock No. 1984667
- Mfr. Part No. 156-00661 T50ROSEC5A-PA66W-BK
Each (In a Pack of 500)
$0.763
- RS Stock No. 1984664
- Mfr. Part No. 156-00843 T50ROSEC23-PA66W-BK
Each (In a Pack of 500)
$3.013
- RS Stock No. 1984665
- Mfr. Part No. 156-00570 T50ROSEC4A-PA66W-BK
Each (In a Pack of 500)
$1.881
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 445 mm x 4.6mm, Black Polyamide 66












