HellermannTyton Cable Tie, Non-Releasable, 225 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 705-6375
- Distrelec Article No.:
- 302-23-464
- Mfr. Part No.:
- 111-12830 T120S-PA66W-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$31.18
(exc. GST)
$34.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 269 unit(s) ready to ship from another location
- Plus 71 unit(s) shipping from 08 December 2026
- Plus 101 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $31.18 | $0.624 | - |
| 15 - 49 | $30.79 | $0.616 | 1% |
| 50 + | $30.22 | $0.604 | 3% |
*price indicative
- RS Stock No.:
- 705-6375
- Distrelec Article No.:
- 302-23-464
- Mfr. Part No.:
- 111-12830 T120S-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 225mm | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 535N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T | |
| Package Size | 50 | |
| Standards/Approvals | IEC 62275:2006 | |
| Maximum Bundle Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 225mm | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 535N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T | ||
Package Size 50 | ||
Standards/Approvals IEC 62275:2006 | ||
Maximum Bundle Diameter 55mm | ||
- COO (Country of Origin):
- GB
T Series UV Resistant Cable Ties
UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.
Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a Strong Hold onto bundles
• Easy application either manually or with a processing tool
- RS Stock No. 1904149
- Mfr. Part No. 111-12610 T120M-PA66-BK
1 Bag of 100
$85.42
- RS Stock No. 7056372
- Mfr. Part No. 111-12060 T120R(E)-PA66W-BK
1 Bag of 100
$81.05
- RS Stock No. 3598190
- Mfr. Part No. 111-12829 T120S-PA66-NA
1 Bag of 50
$42.94
- RS Stock No. 7056378
- Mfr. Part No. 111-12230 T120I-PA66W-BK
1 Bag of 100
$92.09
Related links
- HellermannTyton Cable Tie 760 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 600 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 225 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Black Polyamide 66











