HellermannTyton Cable Tie, Assembly, 200 mm x 4.6mm, Black Polyamide 66

Subtotal (1 pack of 500 units)*

$905.00

(exc. GST)

$995.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 16 November 2026
  • Plus 500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$1.81$905.00

*price indicative

RS Stock No.:
198-4668
Distrelec Article No.:
304-31-926
Mfr. Part No.:
156-00698 T50ROSEC5B-PA66W-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

200mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Assembly

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Maximum Operating Temperature

85°C

Series

EdgeClip

Standards/Approvals

RoHS Compliant, UL 94 V-2

Package Size

500

Maximum Bundle Diameter

45mm

COO (Country of Origin):
DE

HellermannTyton T50ROSEC5B Series Cable Tie, 200mm Length, 4.6mm Width - 156-00698 T50ROSEC5B-PA66W-BK


This cable tie is a durable assembly solution designed for secure fastening in various environments. The black nylon construction, measuring 200mm in length and 4.6mm in width, makes it suitable for a range of applications. With a minimum operating temperature of -40 °C and a maximum operating temperature of +85 °C, this cable tie is engineered to withstand challenging conditions.

Features & Benefits


• Made from PA 6.6 for enhanced durability and flexibility

• UV resistant properties ensure long-lasting outdoor performance

• High tensile strength of 225 N secures heavy loads efficiently

• Weatherproof design ideal for harsh environmental conditions

• Includes an EdgeClip cable tie assembly for versatile fixing options

• Capable of bundling diameters up to 45mm

Applications


• Used in the electrical industry for cable management

• Ideal for securing cables in automation and robotics

• Suitable for mechanical assemblies that require secure fastening

• Employed in outdoor installations due to UV resistance

How does the tensile strength impact its usability?


The high tensile strength of 225 N allows for secure bundling of multiple cables and components without the risk of breakage, making it reliable for both light and heavy installations.

What temperatures can this be safely used within?


It operates effectively from -40 °C to +85 °C, making it suitable for both cold and hot environments, ensuring consistent performance in various climates.

Can it be used for outdoor applications?


Yes, its UV resistant material makes it ideal for outdoor use, maintaining integrity under direct sunlight and harsh weather conditions.

What fastening options does the EdgeClip offer?


The EdgeClip provides versatile attachment points, allowing for secure fastening to various surfaces, enhancing overall utility in installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy