HellermannTyton Cable Tie, Cable Tie, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 289-0959
- Distrelec Article No.:
- 300-61-689
- Mfr. Part No.:
- 118-05060 T50ROS-PA66W-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$42.83
(exc. GST)
$47.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $42.83 | $0.428 |
*price indicative
- RS Stock No.:
- 289-0959
- Distrelec Article No.:
- 300-61-689
- Mfr. Part No.:
- 118-05060 T50ROS-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Fire Behaviour | Glow Wire Ignition Temperature: 775°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60068-2-6:1995-03 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Fire Behaviour Glow Wire Ignition Temperature: 775°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60068-2-6:1995-03 | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton cable ties is made from PA66V0 material. They are commonly used in industries like automotive and aircraft for installing thin-walled or soft insulation wires and cables, ensuring safety regulations by reducing smoke and dangerous gases.
Easy insertion combined with high tensile strength
Easy application either manually or with a processing tool
Related links
- HellermannTyton Cable Tie 245 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 445 mm x 4.6mm, Black Polyamide 66
