Gaston Mille Blue Visitor Safety Overshoes, One Size, 5 Pairs pack
- RS Stock No.:
- 428-633
- Mfr. Part No.:
- MLPCK
- Brand:
- Gaston Mille
Subtotal (1 kit)*
$505.95
(exc. GST)
$556.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $505.95 |
*price indicative
- RS Stock No.:
- 428-633
- Mfr. Part No.:
- MLPCK
- Brand:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Size | One Size | |
| Product Type | Visitor Safety Overshoes | |
| Colour | Blue | |
| Quantity Per Package | 5Pairs | |
| Application | Food, Hygiene, Industrial, Pharmaceutical | |
| Material | Composite (Fibreglass), Thermoplastic Polyurethane | |
| Resistance Features | Waterproof, Abrasion Resistant, Hydrocarbon Resistant | |
| Standards/Approvals | EN 12568, CE, EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Size One Size | ||
Product Type Visitor Safety Overshoes | ||
Colour Blue | ||
Quantity Per Package 5Pairs | ||
Application Food, Hygiene, Industrial, Pharmaceutical | ||
Material Composite (Fibreglass), Thermoplastic Polyurethane | ||
Resistance Features Waterproof, Abrasion Resistant, Hydrocarbon Resistant | ||
Standards/Approvals EN 12568, CE, EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille Millennium Premium Kit Safety Overshoes feature safety toecaps and are available in three sizes S (35/39), M (40/44), and L (45/48). Each kit includes 5 pairs 1 pair in size S, 2 pairs in size M, and 2 pairs in size L. The color-coded soles make it easy to identify the sizes yellow for size S, orange for size M, and blue for size L. These safety overshoes can be used with various types of shoes and are very light, weighing only 670g for size 42.
Waterproof and washable TPU
Outsole abrasion & hydrocarbon resistant EN ISO 20345
Related links
- Gaston Mille Blue Visitor Safety Overshoes 2 Per Pack pack
- Gaston Mille Yellow Visitor Safety Overshoes 1 Per Pack pack
- Gaston Mille Orange Visitor Safety Overshoes 2 Per Pack pack
- 3M White Visitor Safety Overshoes 300 Per Pack pack
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 36
- Gaston Mille Black S, 1 Per Pack pack
- Gaston Mille Black L, 1 Per Pack pack
- Gaston Mille Black M, 1 Per Pack pack
