HellermannTyton Cable Tie, Releasable, 245 mm x 4.6mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

$71.85

(exc. GST)

$79.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$71.85$0.719

*price indicative

RS Stock No.:
215-9173
Mfr. Part No.:
118-00128 T50MOS-PA66W-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

245mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

Yes

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Maximum Operating Temperature

85°C

Series

T50MOS

Maximum Bundle Diameter

66mm

Package Size

100

Standards/Approvals

HF, RoHS

COO (Country of Origin):
GB
The HellermannTyton Outside serrated cable tie with smooth surface to the bundle. Tie follows the contours of the cable bundle perfectly. Takes up less space due to curved head design. Easy insertion combined with high tensile strength. PA66V0 cable ties fulfil Limited Fire Hazard requirements. Easy application either manually or with a processing tool. OS-Series cable ties are used in many areas where thin-walled or soft insulation wires and cable are being installed, for instance automotive and aircraft industry. OS ties manufactured from PA66V0 material are suitable for applications where safety regulations require reduction of smoke and dangerous gases.

Outside serrated cable tie with smooth surface to the bundle

Tie follows the contours of the cable bundle perfectly

Takes up less space due to curved head design

  • RS Stock No. 2159243
  • Mfr. Part No. 150-48396 T80RFT6X12-PA66-BK
1 Bag of 1000
$1,910.11
  • RS Stock No. 2159232
  • Mfr. Part No. 126-02204 T50SSL5-PA66HS-BK
1 Bag of 500
$271.43
  • RS Stock No. 2159189
  • Mfr. Part No. 150-56199 T50ROSDSBS5-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,095.63
  • RS Stock No. 2159216
  • Mfr. Part No. 150-40583 T50SOSEC5B-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,072.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy