Thomas & Betts Cable Tie, Weather Resistant, 360.68 mm x 4.83mm, Black Polyamide 66
- RS Stock No.:
- 484-9455
- Mfr. Part No.:
- 7TAG009210R0050 TY28MX
- Brand:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save $50.10
View bulk pricing optionsSubtotal (1 box of 500 units)*
$273.54
(exc. GST)
$300.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $273.54 | $0.547 | - |
| 15 - 49 | $270.20 | $0.54 | $50.10 |
| 50 + | $263.89 | $0.528 | $482.50 |
*price indicative
- RS Stock No.:
- 484-9455
- Mfr. Part No.:
- 7TAG009210R0050 TY28MX
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 360.68mm | |
| Width | 4.83mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Weather Resistant | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 222.4N | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 101.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 360.68mm | ||
Width 4.83mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Weather Resistant | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 222.4N | ||
Series Ty-Rap | ||
Maximum Operating Temperature 85°C | ||
Package Size 500 | ||
Maximum Bundle Diameter 101.6mm | ||
Standards/Approvals RoHS | ||
Thomas & Betts Black Nylon Weather-Resistant Cable Tie, 360.68 (L) x 4.83mm (W), 222.4N Tensile Strength - Ty-Rap Series - 7TAG009210R0050 TY28MX
This cable tie from Thomas & Betts is ideal for securing your interior cables and wires. Its high tensile and compressive strength stops it from being snapped or forced open, so your cables remain connected and easy to access and identify. The tie's nylon 66 material withstands exposure to chemical contaminants like grease and cleaning fluids, meaning it won't perish over time in industrial settings. The lock mechanism uses a hard clip to slide the tie to its tightest point with minimal insertion force, so it's quick to use.
Features & Benefits
• Operating temperature range between -40°C and +85°C for use in demanding industrial environments
• Slim width of 4.83mm for minimal bulk
• Black colour blends in with standard cabling to keep your bundle looking neat
• UV-resistant, so won't degrade in natural light
Applications
• Consumer appliances
• Industrial devices
• Communication machines
• Medical testing equipment
• Power extensions
How many cable ties are included in each pack?
There are 500 cable ties in each pack, so you'll have a ready supply for large projects or individual jobs.
- RS Stock No. 0666183
- Mfr. Part No. 7TCG009200R0025 TY528MXR
1 Bag of 100
$125.30
- RS Stock No. 8186972
- Mfr. Part No. 7TAG009210R0045 TY25MX
1 Bag of 1000
$495.74
- RS Stock No. 8186979
- Mfr. Part No. 7TAG009220R0003 TY253MX
1 Bag of 1000
$961.40
- RS Stock No. 0666155
- Mfr. Part No. 7TCG009200R0023 TY525MXR
1 Bag of 100
$49.68
Related links
- Thomas & Betts Cable Tie 360.68 mm x 4.83mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.83mm, Black Polyamide 66
- Thomas & Betts Cable Tie 294.24 mm x 4.83mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.83mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.83mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203.2 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56mm, Black Polyamide 66











