HellermannTyton Cable Tie, Outside Serrated, 200 mm x 11.5mm, Black Polyamide 66
- RS Stock No.:
- 277-3926
- Mfr. Part No.:
- 156-00948 T50ROSEC4A-PA66W-BK
- Brand:
- HellermannTyton
Subtotal (1 pack of 100 units)*
$149.20
(exc. GST)
$164.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,600 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.492 | $149.20 |
*price indicative
- RS Stock No.:
- 277-3926
- Mfr. Part No.:
- 156-00948 T50ROSEC4A-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 11.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Outside Serrated | |
| Series | EdgeClip | |
| Standards/Approvals | UL, HF, RoHS, ELV | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 11.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Outside Serrated | ||
Series EdgeClip | ||
Standards/Approvals UL, HF, RoHS, ELV | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton cable tie is available with either inside or outside serrated tie these two pieces assemblies simply push onto an edge with thicknesse from 1.0 to 3.0mm. The high pull off force is due to the integrated metal clamp. Different edge clip variation is available. No fixing hole is necessary. Combined with the outside serrated (OS) tie, specially designed to protect cable from chafing and wear, the edge clip family provide an excellent fastening solution.
Cable tie head can be moved after bundling
EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm
For edges of 1 to 3 mm
- RS Stock No. 1903708
- Mfr. Part No. 132-20360 CT203-PA66HS-BK
1 Bag of 50
$78.16
- RS Stock No. 0440889
- Mfr. Part No. 156-00948
1 Bag of 100
$114.57
- RS Stock No. 4919100
- Mfr. Part No. 118-05850 T50SOS-PA66HS-BK
1 Bag of 100
$44.37
- RS Stock No. 8103845
- Mfr. Part No. 111-04950 T50R-PA66HS-BK
1 Bag of 100
$22.28
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 384 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66












