HellermannTyton Cable Tie, Assembly, 210 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 198-4659
- Mfr. Part No.:
- 156-01086 Q50REC4B-PA66W-BK
- Brand:
- HellermannTyton
Subtotal (1 pack of 50 units)*
$115.00
(exc. GST)
$126.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.30 | $115.00 |
*price indicative
- RS Stock No.:
- 198-4659
- Mfr. Part No.:
- 156-01086 Q50REC4B-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 210mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Assembly | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Series | EdgeClip | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 210mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Assembly | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Series EdgeClip | ||
Standards/Approvals RoHS Compliant | ||
Maximum Bundle Diameter 45mm | ||
- COO (Country of Origin):
- DE
The Hellermann Tyton's 156-01086 cable ties and edgeClip assemblies are ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. These assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel building and electrical industry.
Pre-assembled 2-piece fixing tie with EdgeClip and Q-tie,
A perfect complement within our Q-Series range,
Unique and innovative cable tie with open-head design,
Time saving solution due to quick and simple installation,
Q-tie saves more than 25% of usual working time,
Cable tie head can be moved after bundling,
For edges of 1 – 3 mm.
- RS Stock No. 0440814
- Mfr. Part No. 150-77936
1 Bag of 500
$806.15
- RS Stock No. 2159178
- Mfr. Part No. 117-05050 T50RDH-PA66HS-BK
1 Bag of 100
$104.38
- RS Stock No. 2159244
- Mfr. Part No. 111-08010 T80R-PA66-BK
1 Bag of 100
$42.08
- RS Stock No. 3214410
- Mfr. Part No. 117-05060 T50RDH-PA66W-BK
1 Bag of 100
$83.48
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 215 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 395 mm x 4.7mm, Black Polyamide 66












