HellermannTyton Cable Tie, Inside Serrated, 202 mm x 4.6mm, Black Polyamide 66

Get a bulk buy discount

Add 15 more to save -

View bulk pricing options

Subtotal (1 bag of 100 units)*

$88.00

(exc. GST)

$96.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$88.00$0.88-
15 - 49$87.48$0.875-
50 +$86.26$0.8631%

*price indicative

RS Stock No.:
359-2265
Mfr. Part No.:
150-77941 T50RFT6-PA66HS/PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

202mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T50R/FT6

Maximum Bundle Diameter

45mm

Standards/Approvals

RoHS Compliant

Package Size

100

COO (Country of Origin):
SG

HellermannTyton Cable Tie, 202 (L) x 4.6mm (W), Black Colour, Pack of 100 - T50R/FT6 Series - 150-77941 T50RFT6-PA66HS/PA66HIRHS-BK


To quickly secure a cable harness to a panel, use this cable tie from HellermannTyton. Its fir-tree foot achieves a firm attachment, making it a practical wire management solution for settings where jostling and vibration are likely. Simply push its base through a pre-punched panel hole with a thickness between 0.7 and 5mm. The disc on top of the fir tree closes up the panel, reducing the chance of dust and moisture getting in.

Features & Benefits


• 2-piece design for easy and convenient head orientation

• Flame-retardant to reduce the risk of a fire spreading

• PA66 construction resists wear and corrosion for longevity

Applications


• Automotive manufacturing

• Process control

• Data and communication centres

• Aerospace technology

Is this cable tie heat-stabilised?


Yes, for safety in extreme settings, the fastener is heat stabilised, and you can use it in operating temperatures between -40°C and +105°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy