HellermannTyton Cable Tie, 100 mm x 2.45mm, Black Polyamide 66
- RS Stock No.:
- 440-890
- Mfr. Part No.:
- 156-01231
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$249.16
(exc. GST)
$274.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $249.16 | $0.498 |
*price indicative
- RS Stock No.:
- 440-890
- Mfr. Part No.:
- 156-01231
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.45mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 225N | |
| Series | EdgeClip | |
| Maximum Operating Temperature | 538°C | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.45mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 225N | ||
Series EdgeClip | ||
Maximum Operating Temperature 538°C | ||
Package Size 500 | ||
Maximum Bundle Diameter 55mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Fixing tie for edge, inside serrated, diameter 1.0 to 18.0mm, black, 5000 pcs. EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm. For edges of 1 to 3 mm.
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie 100 mm x 2.45mm, Black Polyamide
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.1mm, Black Polyamide 66
