Phoenix Contact Male Crimp Crimp Contact, Contact Size 1 mm, Wire Size 0.14mm², 0.56 mm²
- RS Stock No.:
- 188-6807
- Distrelec Article No.:
- 304-32-293
- Mfr. Part No.:
- 1597862
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$66.80
(exc. GST)
$73.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.668 | $66.80 |
| 1000 - 4900 | $0.653 | $65.30 |
| 5000 - 9900 | $0.621 | $62.10 |
| 10000 + | $0.601 | $60.10 |
*price indicative
- RS Stock No.:
- 188-6807
- Distrelec Article No.:
- 304-32-293
- Mfr. Part No.:
- 1597862
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Contact Size | 1 mm | |
| Wire Size | 0.14mm², 0.56mm² | |
| Series | RC-12P2000 | |
| For Use With | M23-PRO Series | |
| Contact Type | Turned | |
| Length | 14.8mm | |
| Contact Plating | Gold, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
Contact Size 1 mm | ||
Wire Size 0.14mm², 0.56mm² | ||
Series RC-12P2000 | ||
For Use With M23-PRO Series | ||
Contact Type Turned | ||
Length 14.8mm | ||
Contact Plating Gold, Nickel | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact RC-12P2000 Series Crimp Contact, 1mm Contact Size, Turned - 1597862
This crimp contact is tailored for high-performance electrical connections, particularly within the automation and electronics sectors. It provides an effective solution for securing wire sizes from 0.14 to 0.56mm², playing a crucial role in joining electrical circuits. The precise construction of this component is key to achieving dependable and robust electrical connections across various applications.
Features & Benefits
• Male design ensures stable connections
• Made from CuZn material for better conductivity
• Features gold and nickel plating for resistance to corrosion
• 1mm contact size ensures compatibility with numerous applications
Applications
• Employed in electronic circuit assemblies
• Applicable in mechanical control and monitoring equipment
• Integrated into various electrical devices and connectors
How can I ensure a secure connection when using this crimp contact?
To achieve a secure connection, ensure the wire is properly stripped and crimped with the appropriate tool using the crimp termination method.
What are the advantages of using turned contact types?
Turned contact types offer enhanced dimensional control, improving the performance of electrical connections by ensuring reliable contact and reduced resistance.
Related links
- Phoenix Contact Crimp Crimp Contact Wire Size 0.14mm², 0.56 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.14mm², 0.56 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.08mm², 0.56 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.08mm², 0.56 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.14mm², 0.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.22mm², 0.56 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.5mm², 1.5 mm²
