HellermannTyton Cable Tie, Non-Releasable, 203.2 mm x 4.7mm, Natural Polyamide 66
- RS Stock No.:
- 255-2755
- Mfr. Part No.:
- 111-85119 IT50RT-PA66-NA
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$149.49
(exc. GST)
$164.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $149.49 | $1.495 |
| 15 - 49 | $148.24 | $1.482 |
| 50 + | $145.88 | $1.459 |
*price indicative
- RS Stock No.:
- 255-2755
- Mfr. Part No.:
- 111-85119 IT50RT-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 203.2mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 85°C | |
| Series | IT50RT | |
| Standards/Approvals | RoHS, UL, HF | |
| Maximum Bundle Diameter | 44mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 203.2mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 85°C | ||
Series IT50RT | ||
Standards/Approvals RoHS, UL, HF | ||
Maximum Bundle Diameter 44mm | ||
Package Size 100 | ||
HellermannTyton IT50RT Series Cable Tie, 205mm Length, 225N Tensile Strength - 111-85119 IT50RT-PA66-NA
This cable tie measures 203.2mm in length and 4.7mm in width. Made from high-quality polyamide 6.6 (PA66), it ensures durability and resilience. The natural colour and non-releasable design make it ideal for securing bundles with a maximum diameter of 44mm.
Features & Benefits
• Weather-resistant material withstands harsh environments
• Halogen-free composition promotes safety
• Non-releasable design prevents accidental disengagement
Applications
• Bundling cables in electrical installations
• Managing wires in automated machinery
• Electronic assembly sector applications
Can it withstand extreme temperatures?
Yes, it operates between -40 and +85°C.
Will it remain secure in high-stress applications?
Yes, it has a tensile strength of 225N, ensuring reliability.
Is it suitable for outdoor use?
Yes, it is designed for outdoor conditions.
Cable Ties with Labelling Field IT
Identification labels and cable ties with labelling field
Made from polyamide 6.6
Ideal label holder after mounting
Related links
- HellermannTyton Cable Tie 205 mm x 46mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 28mm, Natural Polyamide 66
