HellermannTyton Cable Tie, 2-Piece Fixing Tie with EdgeClip, 160 mm x 3.5mm, Black Polyamide 66
- RS Stock No.:
- 440-872
- Mfr. Part No.:
- 156-00049
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$1,790.13
(exc. GST)
$1,969.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,790.13 | $3.58 |
*price indicative
- RS Stock No.:
- 440-872
- Mfr. Part No.:
- 156-00049
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 160mm | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | 2-Piece Fixing Tie with EdgeClip | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Maximum Operating Temperature | 90°C | |
| Maximum Bundle Diameter | 32mm | |
| Package Size | 500 | |
| Standards/Approvals | UL 94 V2, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 160mm | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type 2-Piece Fixing Tie with EdgeClip | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Maximum Operating Temperature 90°C | ||
Maximum Bundle Diameter 32mm | ||
Package Size 500 | ||
Standards/Approvals UL 94 V2, UL 94 HB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Fixing tie for edge is inside serrated and designed for bundle diameters ranging from 1.5 to 32.0 mm available in black and supplied in a pack of 500 pcs and can be rotated to the desired position during mounting.
Pre-assembled 2-piece fixing tie with Edge Clip
Easy to assemble by hand
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie 390 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 190 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
