HellermannTyton Cable Tie, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 440-875
- Mfr. Part No.:
- 156-00120
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$873.69
(exc. GST)
$961.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $873.69 | $1.747 |
*price indicative
- RS Stock No.:
- 440-875
- Mfr. Part No.:
- 156-00120
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 105°C | |
| Series | T50ROSFT10 | |
| Maximum Bundle Diameter | 45mm | |
| Standards/Approvals | RoHS | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 105°C | ||
Series T50ROSFT10 | ||
Maximum Bundle Diameter 45mm | ||
Standards/Approvals RoHS | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Fixing tie for hole round is outside serrated and designed for bundle diameters ranging from 4.0 to 45.0 mm available in black and supplied in a pack of 500 pcs featuring a disc that adjusts the tie for pressure from various directions and minimizes access of dust dirt and water a fir tree foot part suitable for various panel thicknesses and compatibility with threaded holes.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
- RS Stock No. 0440869
- Mfr. Part No. 155-42002
1 Bag of 500
$863.16
- RS Stock No. 0440716
- Mfr. Part No. 156-05902
1 Bag of 500
$479.97
- RS Stock No. 0440765
- Mfr. Part No. 156-03377
1 Bag of 200
$535.13
- RS Stock No. 0433773
- Mfr. Part No. 150-31099
1 Bag of 500
$484.45
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66












