HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.45mm, Black Polyamide

Subtotal (1 bag of 500 units)*

$486.74

(exc. GST)

$535.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$486.74$0.973

*price indicative

RS Stock No.:
218-1643
Mfr. Part No.:
156-01225 T18RFT5-PA66HS/PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

100mm

Product Type

Cable Tie

Width

2.45mm

Colour

Black

Material

Polyamide

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

80N

Maximum Operating Temperature

105°C

Series

T18R

Package Size

500

Maximum Bundle Diameter

22mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HellermannTyton has black colour. It is made up of polyamide. It has 100 mm length and 2.45 mm width.

Pre-assembled 2-piece fixing tie with Edge Clip

Cable tie head can be moved after bundling

  • RS Stock No. 2511937
  • Mfr. Part No. SHT18R-W(111-00618)
1 Bag of 1000
$59.80
  • RS Stock No. 2181644
  • Mfr. Part No. 156-04600 T18ROSEC19-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,514.00
  • RS Stock No. 1703867
  • Mfr. Part No. 111-01980 T18R-PA66-BK
1 Bag of 1000
$67.36
  • RS Stock No. 5424243
  • Mfr. Part No. 118-00030 T18ROS-PA66HS-BK
1 Bag of 200
$14.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy