HellermannTyton Cable Tie, 150 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 440-570
- Mfr. Part No.:
- 156-00432
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$680.92
(exc. GST)
$749.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $680.92 | $1.362 |
*price indicative
- RS Stock No.:
- 440-570
- Mfr. Part No.:
- 156-00432
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 105°C | |
| Series | T50SOSFT5SD | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 105°C | ||
Series T50SOSFT5SD | ||
Maximum Bundle Diameter 35mm | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Fixing tie for hole round, outside serrated, diameter 1.6 to 35.0mm, black, 500 pcs. Disc adjusts tie for pressure from various directions and minimizes ingress of dust and dirt. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
