Phoenix Contact Cable Tie, Standard, 200 mm x 3.6mm, Black Polyamide
- RS Stock No.:
- 609-869
- Mfr. Part No.:
- 3240750
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$92.45
(exc. GST)
$101.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $92.45 | $0.092 |
*price indicative
- RS Stock No.:
- 609-869
- Mfr. Part No.:
- 3240750
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | UL94, V2 | |
| Tensile Strength | 130N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DNV, UL Recognised | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour UL94, V2 | ||
Tensile Strength 130N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DNV, UL Recognised | ||
Package Size 1000 | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for efficient and secure bundling of cables and wires in a variety of applications. This standard version is particularly adept at handling demanding environments, making it suitable for both industrial and domestic use. Its robust design features internal teeth that ensure a firm grip on cables, while the durable construction from high quality polyamide 6.6 guarantees longevity. Whether for organising cables in control cabinets or securing wiring in automotive applications, this cable tie provides optimal performance under pressure. With a tensile strength of 130 N, this product rises to the challenge of keeping cables bundled securely, thereby contributing to enhanced safety and tidiness in your work or living space.
Suitable for both industrial and domestic applications
Compatible with a broad range of external cable diameters
Optimised for performance even in challenging environments
Helps maintain a tidy workspace by organising cables effectively
Resistant to moisture absorption preserving its integrity
Related links
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
