HellermannTyton Cable Tie, 158.8 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 440-563
- Mfr. Part No.:
- 156-00264
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$533.29
(exc. GST)
$586.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $533.29 | $1.067 |
*price indicative
- RS Stock No.:
- 440-563
- Mfr. Part No.:
- 156-00264
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 158.8mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50SOSSFT6.5E-MDL | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 158.8mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series T50SOSSFT6.5E-MDL | ||
Maximum Operating Temperature 105°C | ||
Package Size 500 | ||
Maximum Bundle Diameter 30mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Fixing tie for hole round, outside serrated, diameter 1.5 to 30.0mm, black, 3500 pcs. Cable tie head always situated in defined position. Cellular rubber seal minimizes access of dust, dirt and water. T50SOSSFT6.5E-MD and T60SOSSFT6.5E-MD made from PA6.6 HS are tested according to IEC60529 and fulfil IP67.
Easy to assemble without the need for a tool
Arrowhead simply locks into place
Disc adjusts the tie for pressures from various directions
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
