Phoenix Contact G-ESIS Series Black Polyamide Cable Gland, M12 Thread, 3 mm min., 6 mm max., IP66, IP68
- RS Stock No.:
- 520-306
- Mfr. Part No.:
- 1415106
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$33.82
(exc. GST)
$37.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $33.82 | $3.382 |
*price indicative
- RS Stock No.:
- 520-306
- Mfr. Part No.:
- 1415106
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ATEX, DNV GL-Ex, EAC Ex, EN 60695-2-13, IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ATEX, DNV GL-Ex, EAC Ex, EN 60695-2-13, IECEx | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland designed for superior performance in demanding environments. Engineered for applications requiring Ex protection, this component ensures safe and reliable cable entry. The weatherproof sealing effectively protects against harsh elements, while its sleek jet black finish complements any installation aesthetic. This cable gland is adept at accommodating cable diameters ranging from 3 mm to 6 mm, making it a versatile solution for various installation scenarios.
Halogen free material reduces environmental impact
IP66 and IP68 protection ratings ensure outstanding resilience
Includes flat gasket for secure sealing
Versatile cable diameter compatibility maximises installation options
Lightweight design simplifies handling and installation
Related links
- Phoenix Contact G-ESIS Series Blue M12 x 1.5 Thread 6 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 4.5 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black M16 x 1.5 Thread 9 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
