Phoenix Contact G-ESIS Series Blue, Black Polyamide Cable Gland, M12 Thread, 3 mm min., 6 mm max., IP66, IP68
- RS Stock No.:
- 522-234
- Mfr. Part No.:
- 1415114
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$59.04
(exc. GST)
$64.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.04 | $5.904 |
*price indicative
- RS Stock No.:
- 522-234
- Mfr. Part No.:
- 1415114
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Blue, Black | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 60695-2-13 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Blue, Black | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 60695-2-13 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland designed to enhance the integrity and reliability of cable connections in various applications, particularly those in EX environments. Crafted from halogen free PA material, this cable gland ensures optimal performance under challenging conditions. With a sleek black/blue finish and a robust construction, it features a flat gasket for enhanced sealing, making it suitable for external cable diameters ranging from 3 mm to 6 mm. This product is engineered to meet stringent safety standards, making it ideal for use in various industrial sectors, including automation and process engineering.
Halogen free materials contribute to environmentally friendly installations
Weatherproof sealing enhances durability in outdoor applications
Compatible with unarmoured cables for versatile connectivity
Meets high protection ratings for increased reliability
Glow wire test certification underscores its fire safety standards
Supplied in a packing unit of 10 pieces for convenience
Related links
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black M32 x 1.5 Thread 13 mm max. IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black M16 x 1.5 Thread 9 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 4.5 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
