Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP66, IP68
- RS Stock No.:
- 522-235
- Mfr. Part No.:
- 1415124
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$283.47
(exc. GST)
$311.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $283.47 | $28.347 |
*price indicative
- RS Stock No.:
- 522-235
- Mfr. Part No.:
- 1415124
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX, cUL, cULus, EAC Ex, GL, IECEx, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX, cUL, cULus, EAC Ex, GL, IECEx, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers a robust solution for secure external connectivity, specifically designed for Ex applications. Engineered with precision, it accommodates cable diameters ranging from 5 mm to 10 mm, ensuring versatility in various installation scenarios. The nickel plated brass construction not only enhances durability but also provides excellent resistance to environmental factors. Its IP66 and IP68 ratings guarantee reliable performance under challenging conditions, making it ideal for harsh industrial settings.
Weatherproof sealing material enhances the integrity of installations
Material composition prioritises environmental safety with halogen free properties
Designed for easy integration in unarmoured cable setups
Suited for Ex applications which ensuring compliance with stringent safety standards
Compact dimensions optimise space utilisation in control cabinets
Available in a minimum order quantity that supports bulk purchasing
- RS Stock No. 0521860
- Mfr. Part No. 1415149
1 Pack of 10
$508.63
- RS Stock No. 0567327
- Mfr. Part No. 1411124
1 Pack of 10
$11.63
- RS Stock No. 0638491
- Mfr. Part No. 1424528
1 Pack of 5
$85.32
- RS Stock No. 0607075
- Mfr. Part No. 1417653
1 Pack of 10
$122.37
Related links
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68,
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69,
- Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,












