Phoenix Contact G-ESIS Series Black, Blue Polyamide Cable Gland, M16 x 1.5 Thread, 4.5 mm min., 9 mm max., IP66, IP68

Subtotal (1 pack of 10 units)*

$46.12

(exc. GST)

$50.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$46.12$4.612

*price indicative

RS Stock No.:
499-332
Mfr. Part No.:
1415116
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M16 x 1.5

Maximum Cable Diameter

9mm

Minimum Cable Diameter

4.5mm

Material

Polyamide

Colour

Black, Blue

Series

G-ESIS

IP Rating

IP66, IP68

Hazardous Area Certification

ATEX, IECEx Ex e IIC Gb, EAC Ex, Ex e, Ex tb IIIC Db, II 2D Ex tb IIIC Db

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

EN 60695-2-13 EU RoHS China RoHS EU REACH

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland designed to ensure secure and reliable connections in demanding environments. This product is crafted for Ex applications, making it ideal for use in hazardous areas where safety is paramount. With a sleek construction that accommodates external cable diameters from 4.5 mm to 9 mm, the gland features a robust screw connection made from halogen free PA material. Its design facilitates easy installation while providing exceptional sealing integrity, protecting against environmental factors.

IP66 and IP68 ratings protect against dust and water intrusion

Optimised for easy installation and secure connections

Capable of accommodating a wide range of external cable sizes

Glow wire test rated at 750°C for added safety assurance

Certified with ATEX and IECEx approvals for global compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy