Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland, M12 x 1.5 Thread, 4 mm min., 7 mm max., IP66, IP68
- RS Stock No.:
- 499-333
- Mfr. Part No.:
- 1415123
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$171.70
(exc. GST)
$188.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $171.70 | $17.17 |
*price indicative
- RS Stock No.:
- 499-333
- Mfr. Part No.:
- 1415123
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M12 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ATEX, cUL, cULus, EAC Ex, GL, IECEx, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M12 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ATEX, cUL, cULus, EAC Ex, GL, IECEx, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland exemplifies precision engineering and reliability, designed specifically for applications in potentially explosive environments. Crafted from high quality brass with a nickel plated finish, it ensures optimal protection for cables with an external diameter ranging from 4 to 7 mm. The innovative O ring design and sturdy construction grant superior sealing against dust and moisture, making it suitable for outdoor and harsh conditions. Furthermore, it meets stringent safety standards, including ATEX and IECEx certifications, ensuring compliance and peace of mind for users in challenging environments.
Offers an optimal sealing solution with the integrated O ring
Manufactured from durable corrosion resistant materials
Supports a wide operational temperature range for versatile usage
User friendly design enabling easy installation
Environmentally compliant with EU RoHS substance requirements
Compatible with unarmoured cable types for specific applications
Complements various accessories for enhanced functionality
- RS Stock No. 0520312
- Mfr. Part No. 1415148
1 Pack of 10
$279.59
- RS Stock No. 0520310
- Mfr. Part No. 1415125
1 Pack of 10
$195.17
- RS Stock No. 0499264
- Mfr. Part No. 1424466
1 Pack of 10
$40.29
- RS Stock No. 0499332
- Mfr. Part No. 1415116
1 Pack of 10
$46.12
Related links
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP66,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
- Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,












