- RS Stock No.:
- 198-8190
- Mfr. Part No.:
- CS0603KRX7R7BB104
- Brand:
- Yageo
1700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.069
(exc. GST)
$0.076
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.069 | $6.90 |
1000 - 1900 | $0.067 | $6.70 |
2000 + | $0.066 | $6.60 |
*price indicative
- RS Stock No.:
- 198-8190
- Mfr. Part No.:
- CS0603KRX7R7BB104
- Brand:
- Yageo
Related links
- Yageo 2.2nF MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1.5nF MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD