Phoenix Contact G-INS Series Black Polyamide Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP66, IP68

Subtotal (1 pack of 10 units)*

$10.91

(exc. GST)

$12.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$10.91$1.091

*price indicative

RS Stock No.:
535-368
Mfr. Part No.:
1411131
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M12

Product Type

Cable Gland

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Polyamide

Colour

Black

Series

G-INS

IP Rating

IP66, IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

CSA 115116, cUL E199260, DNV TAE00003WX, UL E199260, VDE40024418

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland offers reliable connectivity for a variety of applications, featuring a robust construction that ensures enduring performance. Crafted from high quality PA material, this cable gland is designed for standard use with an external cable diameter ranging from 3 mm to 6.5 mm. Perfect for environments requiring high protection levels, it boasts an impressive degree of protection rated at IP66 and IP68, making it suitable for challenging conditions. The connecting thread is M12 x 1.5, providing a secure fit that helps to prevent unwanted disconnection.

Constructed from durable PA material for longevity

Supports a versatile range of external cable diameters

Designed to facilitate organised cable management

Compliant with UL standards which ensuring quality and safety

Lightweight design supports ease of installation

Environment friendly use period ensuring responsible usage

Versatile application across multiple industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy