Phoenix Contact G-ESIS Series Black Polyamide Cable Gland, M12 Thread, 3 mm min., 6 mm max., IP68, IP66
- RS Stock No.:
- 518-434
- Mfr. Part No.:
- 1424465
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$59.32
(exc. GST)
$65.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.32 | $5.932 |
*price indicative
- RS Stock No.:
- 518-434
- Mfr. Part No.:
- 1424465
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-ESIS | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | China RoHS, EN 60695-2-13 GWIT 750, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-ESIS | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals China RoHS, EN 60695-2-13 GWIT 750, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed for robust applications requiring secure connections in challenging environments. Exclusively crafted from high quality materials, it ensures reliable performance in hazardous conditions, meeting Ex standards. With an external cable diameter compatibility of 3 mm to 6 mm, the product accommodates various cable sizes seamlessly. Enhanced by a flat gasket, it offers weatherproof sealing to protect against moisture ingress. The sleek design, featuring a jet black finish according to RAL 9005, makes it visually appealing while maintaining durability.
Seals effectively against environmental factors enhancing longevity
Lightweight design enables easy installation and handling
Thread compatibility ensures secure connections in various assemblies
High protection ratings offer reliability in demanding environments
Manufactured by a trusted industry leader known for quality
Suitable for unarmoured cables providing versatile use
- RS Stock No. 0520306
- Mfr. Part No. 1415106
1 Pack of 10
$33.82
- RS Stock No. 0522234
- Mfr. Part No. 1415114
1 Pack of 10
$59.04
- RS Stock No. 0607172
- Mfr. Part No. 1411123
1 Pack of 10
$9.17
- RS Stock No. 0535368
- Mfr. Part No. 1411131
1 Pack of 10
$10.39
Related links
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Blue M12 x 1.5 Thread 6 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Blue M25 x 1.5 Thread 17 mm max. IP66
- Phoenix Contact G-ESIS Series Blue M40 x 1.5 Thread 28 mm max. IP66
- Phoenix Contact G-ESIS Series Black M16 x 1.5 Thread 9 mm max. IP68












