Phoenix Contact Light Grey Polyamide Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP66, IP68

Subtotal (1 pack of 10 units)*

$122.37

(exc. GST)

$134.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$122.37$12.237

*price indicative

RS Stock No.:
607-075
Mfr. Part No.:
1417653
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Light Grey

IP Rating

IP66, IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

cUL, DNV, UL

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland is designed to provide secure connections for various applications, ensuring optimal performance and safety. Engineered from high quality plastic materials, it meets stringent UL standards, making it a reliable choice for standard applications. The component accommodates a range of external cable diameters, allowing flexibility in installation while maintaining robust sealing. With its highly effective strain relief features and an impressive degree of protection, this product proves invaluable in environments with challenging conditions. The lightweight design coupled with its durable construction ensures a long service life, catering to the rigours of industrial settings.

Constructed from resilient PA material for enhanced durability

Incorporates a secure strain relief mechanism for reliable performance

Offers excellent protection against environmental factors with IP66/IP68 ratings

Facilitates easy cable installation and maintenance with a simple assembly process

Light grey finish aligns with modern aesthetic preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy