Phoenix Contact G-ESIS Series Black Polyamide Cable Gland, M16 Thread, 4.5 mm min., 9 mm max., IP66, IP68
- RS Stock No.:
- 567-233
- Mfr. Part No.:
- 1415107
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$70.89
(exc. GST)
$77.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $70.89 | $7.089 |
*price indicative
- RS Stock No.:
- 567-233
- Mfr. Part No.:
- 1415107
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EN 60695-2-13, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 4.5mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EN 60695-2-13, UL 94 HB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed for reliable and secure connections in various environments, ensuring optimal performance and durability. Its robust construction enables it to handle harsh conditions, making it suitable for applications requiring exceptional sealing capabilities. With a focus on user convenience, it offers easy installation and maintenance, fulfilling the stringent demands of modern electrical installations. The gland is particularly effective in providing protection against dust and moisture, with a commendable degree of protection rated at IP66 and IP68.
Constructed from halogen free materials for enhanced safety
Equipped with a flat gasket to ensure effective sealing
Facilitates easy installation through user friendly design
Combines a sleek black finish with robust functionality
Utilises a tightening torque that guarantees secure connections
Achieves a flammability rating according to UL standards for added protection
Offers compatibility with unarmoured cable types for versatile use
- RS Stock No. 0499264
- Mfr. Part No. 1424466
1 Pack of 10
$40.29
- RS Stock No. 0499332
- Mfr. Part No. 1415116
1 Pack of 10
$46.12
- RS Stock No. 0535513
- Mfr. Part No. 1411132
1 Pack of 10
$12.87
- RS Stock No. 0487664
- Mfr. Part No. 1415119
1 Pack of 5
$116.51
Related links
- Phoenix Contact G-ESIS Series Black M16 x 1.5 Thread 9 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 4.5 mm min. IP66, IP68
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 4.5 mm min. IP66
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 4.5 mm min. IP69, IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP66,
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black M32 x 1.5 Thread 13 mm max. IP68












