Phoenix Contact G-ESIS Series Black Polyamide Cable Gland, M25 Thread, 10 mm min., 17 mm max., IP66, IP68
- RS Stock No.:
- 520-307
- Mfr. Part No.:
- 1415109
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$75.40
(exc. GST)
$82.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $75.40 | $7.54 |
*price indicative
- RS Stock No.:
- 520-307
- Mfr. Part No.:
- 1415109
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | China RoHS, EU REACH, EU RoHS, GWIT EN 60695-2-13, GWT 750 C, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals China RoHS, EU REACH, EU RoHS, GWIT EN 60695-2-13, GWT 750 C, UL 94 HB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is expertly designed to ensure secure connections for cable entries in various applications, particularly in Ex environments. With its robust construction using PA material, it offers excellent durability while allowing external cable diameters ranging from 10 mm to 17 mm. The product features a flat gasket that enhances sealing, making it ideal for IP66 and IP68 protection grades. This is a vital component for automation solutions that require safety and dependability in cable management.
Accommodates varying external cable diameters to suit diverse installation needs
Designed with a 3 Nm tightening torque for secure fitting
Offers compatibility with unarmoured cables which ensuring versatility
Manufactured according to stringent standards which ensuring top quality
Related links
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Blue M25 x 1.5 Thread 17 mm max. IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 17 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 4.5 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Blue M12 x 1.5 Thread 6 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
