nVent ERIFLEX ERIFLEX Busbar, 25mm Pitch
- RS Stock No.:
- 277-6085
- Mfr. Part No.:
- 549020
- Brand:
- nVent ERIFLEX
Subtotal (1 pack of 4 units)*
$2,345.632
(exc. GST)
$2,580.196
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $586.408 | $2,345.63 |
*price indicative
- RS Stock No.:
- 277-6085
- Mfr. Part No.:
- 549020
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Material | Copper | |
| Range | ERIFLEX | |
| Pitch | 25mm | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Material Copper | ||
Range ERIFLEX | ||
Pitch 25mm | ||
- COO (Country of Origin):
- NL
The nVent ERIFLEX Threaded Busbar with fixing slot can be used to fix busbar to a support or connect the main input conductor. It is used for heavy duty power connection. It has easy Earth/ground connections. It is an alternative to large and multiple cables.
Circuit breaker, generator and prefabricated power network conductor
Power distribution
Related links
- nVent ERIFLEX ERIFLEX Busbar, 17.5mm Pitch
- nVent ERIFLEX ERIFLEX Busbar, 18mm Pitch
- nVent ERIFLEX Brass ERIFLEX nVent ERIFLEX Busbar
- nVent ERIFLEX Copper ERIFLEX 55025 Busbar Connector
- nVent ERIFLEX Brass ERIFLEX EB44 Busbar
- nVent ERIFLEX Copper ERIFLEX 54921 Busbar, 20 mm Pitch
- nVent ERIFLEX ERIFLEX Threaded Bar, 17.5mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54922 Busbar, 18 mm Pitch
