Siemens Copper Alpha 8GK Busbar
- RS Stock No.:
- 236-8449
- Mfr. Part No.:
- 8GK9731-0KK50
- Brand:
- Siemens
Subtotal (1 unit)*
$202.27
(exc. GST)
$222.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.27 |
*price indicative
- RS Stock No.:
- 236-8449
- Mfr. Part No.:
- 8GK9731-0KK50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Alpha | |
| Material | Copper | |
| Standards/Approvals | CE, UKCA, EAC, VDE | |
| Current Rating | 250A | |
| Series | 8GK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Alpha | ||
Material Copper | ||
Standards/Approvals CE, UKCA, EAC, VDE | ||
Current Rating 250A | ||
Series 8GK | ||
- COO (Country of Origin):
- DE
Siemens 8GK Series Busbar, 12mm Width, 5mm Thickness - 8GK9731-0KK50
This busbar serves as a fundamental component in electrical busbar systems, designed to enhance conducting efficiency. Constructed from high-performance copper, it features dimensions of 12mm in width, 1,241mm in length, and a thickness of 5mm. With a rated operational current value of 250A, this product is ideal for various industrial applications.
Features & Benefits
• Rated operational current of 250A for robust performance
• Tin-plated surface enhances resistance to corrosion
• Compact dimensions enable versatile installation options
• Designed for reliability in industrial busbar solutions
• Non-flexible structure ensures stability in electrical systems
Applications
• Used for interconnecting electrical devices in control panels
• Ideal for setting up power distribution in industrial settings
• Utilised in large-scale electrical installations to reduce resistance
• Suitable for use with Siemens electrical components in automation systems
How does the construction material affect the performance of this component?
The use of copper significantly enhances electrical conductivity, ensuring minimal energy loss during operation, making it suitable for high-current applications.
What installation considerations should be kept in mind when working with this busbar?
Ensure proper alignment and secure mounting to prevent movement, as its rigid structure does not accommodate bending. Follow the appropriate busbar installation guide for best results.
Are there specific certifications associated with the use of this product?
This product comes with general product approvals and declarations of conformity, ensuring compliance with relevant industry standards, making it safe for use in regulated environments.
Related links
- Siemens Copper Alpha 8GK Busbar
- Siemens Copper Alpha ALPHA Busbar
- Siemens Alpha 8GK Busbar
- Siemens Copper Alpha Busbar
- Siemens Alpha Cover Frame for use with N, PE Busbar Support
- Siemens Alpha Connection Kit for use with ALPHA 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens 8GK9913 Series Steel DIN Rail Frame 1.25m W For Use With ALPHA 630, 1250
