nVent ERIFLEX Copper ERIFLEX 54922 Busbar, 18 mm Pitch

Subtotal (1 pack of 4 units)*

$523.97

(exc. GST)

$576.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$130.993$523.97

*price indicative

RS Stock No.:
277-6089
Mfr. Part No.:
549220
Brand:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Busbar

Range

ERIFLEX

Material

Copper

Standards/Approvals

No

Pitch

18mm

Series

54922

COO (Country of Origin):
NL
The nVent ERIFLEX Threaded Busbar with rounded edges is used for heavy duty power connection. It has easy Earth/ground connections. It is an alternative to large and multiple cables.

Circuit breaker, generator and prefabricated power network conductor

Power distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy