Siemens Copper Alpha ALPHA Busbar
- RS Stock No.:
- 629-050
- Mfr. Part No.:
- 8GK9731-0KK40
- Brand:
- Siemens
Subtotal (1 unit)*
$77.90
(exc. GST)
$85.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.90 |
*price indicative
- RS Stock No.:
- 629-050
- Mfr. Part No.:
- 8GK9731-0KK40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Alpha | |
| Standards/Approvals | UKCA, CE, VDE, RoHS, EAC | |
| Current Rating | 250A | |
| Series | ALPHA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range Alpha | ||
Standards/Approvals UKCA, CE, VDE, RoHS, EAC | ||
Current Rating 250A | ||
Series ALPHA | ||
- COO (Country of Origin):
- DE
The Siemens Alpha copper busbar is an innovative solution designed for superior electrical conductivity and robust performance. This busbar offers a compact profile, measuring 12 x 5 mm, while accommodating a significant operational current rated at 250 A. Skillfully crafted from high-quality copper, it ensures excellent durability and reliability in demanding environments. Ideal for enhancing electrical distribution systems, this product is a testament to siemens commitment to quality and efficiency. With its tin-plated surface processing, it contributes to a longer lifespan and reduced maintenance needs, making it a practical choice for various applications. The thoughtful engineering behind the busbar allows for flexible usage while maintaining enhanced safety features, ensuring that it meets industry standards for performance and reliability.
Designed for efficient electrical distribution with superior conductivity
Durable copper construction ensures high performance and reliability
Compact dimensions allow for easy integration into existing systems
Tin-plated surface enhances longevity and reduces maintenance requirements
