nVent ERICO Aluminium Neutral Double Busbar Neutral Double Busbar Busbar
- RS Stock No.:
- 646-816
- Mfr. Part No.:
- 568722
- Brand:
- nVent ERICO
Get a bulk buy discount
Add 5 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$24.77
(exc. GST)
$27.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 68 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.77 | - |
| 5 + | $24.27 | $2.50 |
*price indicative
- RS Stock No.:
- 646-816
- Mfr. Part No.:
- 568722
- Brand:
- nVent ERICO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERICO | |
| Product Type | Busbar | |
| Range | Neutral Double Busbar | |
| Material | Aluminium | |
| Standards/Approvals | UL, RoHS | |
| Series | Neutral Double Busbar | |
| Select all | ||
|---|---|---|
Brand nVent ERICO | ||
Product Type Busbar | ||
Range Neutral Double Busbar | ||
Material Aluminium | ||
Standards/Approvals UL, RoHS | ||
Series Neutral Double Busbar | ||
- COO (Country of Origin):
- IT
The nVent ERICO Earthing and Neutral Busbar is used to connect several earthing conductors within a panel. It can be applied in various settings, such as switchgear, control equipment, electrical systems, wind and solar power generation, and data centres, ensuring safe and reliable grounding for electrical equipment.
Use to connect several earthing conductors
Chamfered holes allow for easy connections
Tin plating is corrosion resistant
Rigid bar
Quick and easy installation
RoHS compliant
Related links
- nVent ERICO Aluminium Neutral Double Busbar Busbar
- nVent ERICO Brass Neutral Busbar Busbar
- nVent ERICO 14-Way Earth Terminal Block Aluminium Housing
- nVent ERICO Copper DPCB DPCB Busbar
- nVent ERICO 20-Way Earth Terminal Block Aluminium Housing
- nVent ERICO 32-Way Earth Terminal Block Aluminium Housing
- nVent ERICO Handle Clamp Clamp Set
- nVent ERICO Distribution Block, 250A
