Siemens SIRIUS 3RV1 3 Phase Busbar, 690 V, 45 mm Pitch
- RS Stock No.:
- 246-5128
- Distrelec Article No.:
- 304-09-120
- Mfr. Part No.:
- 3RV1915-1AB
- Brand:
- Siemens
Subtotal (1 unit)*
$78.47
(exc. GST)
$86.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 342 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.47 |
*price indicative
- RS Stock No.:
- 246-5128
- Distrelec Article No.:
- 304-09-120
- Mfr. Part No.:
- 3RV1915-1AB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Circuit Breaker | |
| Standards/Approvals | UL, UKCA, EAC, CE, CSA | |
| Pitch | 45mm | |
| Series | 3RV1 | |
| Current Rating | 63A | |
| Colour | Black | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Circuit Breaker | ||
Standards/Approvals UL, UKCA, EAC, CE, CSA | ||
Pitch 45mm | ||
Series 3RV1 | ||
Current Rating 63A | ||
Colour Black | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- CN
Siemens Busbar, Fork-Shaped Connectors, 63A Current Rating - SIRIUS Series - 3RV1915-1AB
Flash through power distribution tasks with this busbar from Siemens. You hook it up to appliances using handy fork-shaped connectors, which cuts out the hassle of cable clutter and lets you breeze through installation. Don't worry about the unit buckling under the pressure of large electrical loads, as it can deal with currents up to 63A. An IP20 rating means it's touch-proof, to take care of user safety. Thanks to its copper conductors, you can rely on a free flow of energy, without hiccups. Busbars like this are used to distribute power around packing plants and through industrial switchgear.
Features & Benefits
• Six lugs hold two modules at once for efficient circuit coverage
• Compact dimensions of 84.2 (W) x 34.2 (H) x 13.5mm (D), so it slots into busy cabinets
• Rated for short circuits up to 65kA to shake off damage from electrical faults
• Insulating plastic body cuts your risk of exposure to hazardous electrical loads
What kind of power supply can I use with this busbar?
This unit works with three-phase input voltages rated at 690V, making it an easy fit for standard power supplies.
Related links
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 63 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 50 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Spacer Busbar, 55 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 63 mm Pitch
- Lovato 11SMX90 3 Phase Busbar 45 mm Pitch
