Subtotal (1 unit)*
$20.57
(exc. GST)
$22.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.57 |
*price indicative
- RS Stock No.:
- 279-4290
- Mfr. Part No.:
- 790-191
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Busbar | |
| Material | Copper | |
| Standards/Approvals | RoHS | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Busbar | ||
Material Copper | ||
Standards/Approvals RoHS | ||
Colour Silver | ||
The WAGO U-shaped busbar having Cu 10 mm x 3 mm for 8 I/O. It is suitable for 750 series I/O modules including silver-colored.
RoHS Compliance










