Siemens Copper Alpha 8GK Busbar
- RS Stock No.:
- 226-0831
- Mfr. Part No.:
- 8GK9733-0KK10
- Brand:
- Siemens
Subtotal (1 unit)*
$80.70
(exc. GST)
$88.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.70 |
*price indicative
- RS Stock No.:
- 226-0831
- Mfr. Part No.:
- 8GK9733-0KK10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Alpha | |
| Material | Copper | |
| Standards/Approvals | EAC, CE, VDE | |
| Series | 8GK | |
| Current Rating | 320A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Alpha | ||
Material Copper | ||
Standards/Approvals EAC, CE, VDE | ||
Series 8GK | ||
Current Rating 320A | ||
- COO (Country of Origin):
- DE
Siemens 8GK Series Busbar, Copper, 320A Current Rating - 8GK9733-0KK10
This ALPHA busbar is essential for efficient power distribution in electrical systems. Made of high-quality copper, it delivers reliable conductivity and supports a current rating of 320A, making it suitable for industrial applications. The robust design ensures durability and performance in rigorous environments.
Features & Benefits
• High current rating supports efficient power distribution
• Compatible with various busbar installation techniques
Applications
• Utilised in power distribution networks
Can it handle high current loads effectively?
Yes, it supports a current rating of 320A.
Related links
- Siemens Copper Alpha 8GK Busbar
- Siemens Copper Alpha ALPHA Busbar
- Siemens Alpha 8GK Busbar
- Siemens Copper Alpha Busbar
- Siemens Alpha Cover Frame for use with N, PE Busbar Support
- Siemens Alpha Flange for use with Busbar
- Siemens 8GK Profile Half Cylinder for use with Distribution Boards
- Siemens Alpha Partition for use with ALPHA 160 DIN
